90325-3012

Picoflex PF-50 Header, PdNi with Gold Flash Plating , Vertical, Low Profile, with PCB Pegs, 12 Circuits

Enhance your PCB connectivity with the Picoflex PF-50 Header, boasting a sleek black design and low-profile vertical orientation for space-efficient installation. Featuring 12 circuits with gold flash plating over Palladium Nickel, this connector ensures reliable signal transmission with a current rating of 1.2 A and voltage tolerance of 250 V. The brass contacts and polyester body guarantee durability, while PCB pegs and retention options offer secure mounting. With UL and CSA certifications for quality assurance, this header is suitable for a wide range of applications, operating flawlessly in temperatures from -40 to 105°C. Its through-hole termination method and 1.27 mm pitch make it compatible with various PCBs, meeting RoHS compliance for environmentally conscious projects. Upgrade your wire-to-board connections with the Picoflex PF-50 Header, an essential component for efficient electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90325-3012
Color: Black
Series: 90325 - Picoflex
Amperage: 1.2 A
Connector Type: Picoflex
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 1.27 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Palladium Nickel
Number of Contacts Loaded: 12
Mating Cycles: 100
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 230 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 1.27 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: Picoflex
Material Flammability Standard: 94V-0
Part Aliases: 0903253012
SKU: MOL90325-3012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: