90325-3014
Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 14 Circuits
Easily connect and secure your PCB components with our Picoflex PF-50 Header. Designed for vertical installation with low profile PCB pegs, this header features 14 gold-plated circuits for reliable conductivity. With a 1.27mm pitch and through-hole termination method, it ensures a secure and stable connection. Its brass contact material and polyester body guarantee durability, while its straight orientation and PCB retention functionality add to its convenience. Operating efficiently in temperatures ranging from -40 to 105°C, it meets RoHS compliance standards for environmental responsibility. Perfect for wire-to-board connector systems, this Picoflex Header is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-3014 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Palladium Nickel |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 100 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903253014 |
SKU: | MOL90325-3014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download |
11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. |
Download |
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |