90325-0012
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 12 Circuits
Easily connect your PCB with the Picoflex PF-50 Header, featuring a low-profile design for space-efficient installations. With 12 circuits and vertical orientation, it is ideal for compact setups. The through-hole termination method ensures secure attachment, while the included PCB pegs offer added stability. Made of durable polyester with tin plating, this header can withstand demanding environments. It is rated for 1.2 A and 250 V, meeting stringent performance standards. The straight body orientation and brass contacts guarantee reliable connectivity. Designed for wire-to-board applications, it is compliant with RoHS regulations for environmentally-friendly operation. Perfect for various electronic projects, this Picoflex header delivers quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-0012 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903250012 |
SKU: | MOL90325-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |