90325-0022
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 22 Circuits
Introducing the Picoflex PF-50 Header, designed for vertical orientation with a low profile and equipped with PCB pegs for easy installation. This connector features 22 circuits, making it ideal for various applications. With a straight body orientation and through-hole termination method, it ensures secure and reliable connections. The contact material is brass with tin plating, suitable for a voltage of 250V and an amperage of 1.2A. Operating in a wide temperature range from -40 to 105°C, it meets stringent performance criteria. Certified for RoHS compliance, this Picoflex header is a dependable choice for wire-to-board connectivity in diverse electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90325-0022 |
Color: | Black |
Series: | 90325 - Picoflex |
Amperage: | 1.2 A |
Connector Type: | Picoflex |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | Picoflex |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0903250022 |
SKU: | MOL90325-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |