93444-2109
ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Small Rear Seal and Cover, Red
Elevate your connectivity with our ML-XT Sealed 3 Circuit Receptacle Housing, meticulously pre-assembled with a Small Rear Seal and Cover for seamless installation. Radiating in a striking Red hue, this housing is a standout in the 93444 - ML-XT series. Engineered for optimal performance, it boasts a 13 A amperage capacity and is designed for ML-XT connector types. Crafted from durable Nylon, it ensures longevity and reliability, even in harsh operating conditions ranging from -55 to 125 °C. With 3 contacts spread across 2 rows, it caters to both signal and power circuit applications. Featuring polarization for secure mating, it guarantees a perfect fit every time. UL Agency certified and RoHS compliant, you can trust in its safety and quality. Perfect for wire-to-wire connection systems, it's a versatile component for various applications. Upgrade your setup with this essential connector housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93444-2109 |
Color: | Red |
Series: | 93444 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 2 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934442109 |
SKU: | MOL93444-2109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |