93444-6612

ML-XT Sealed 12 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Keying Option A, Grey

Enhance your connectivity with our ML-XT Sealed 12 Circuit Receptacle Housing, meticulously designed for optimal performance. This pre-assembled housing comes with a convenient heat-shrink feature, ensuring secure and reliable connections in any environment. Boasting a robust construction of durable gray nylon, it guarantees longevity and resilience. With its large rear seal, cover, and keying option A, compatibility and protection are prioritized. Suitable for various applications, this housing supports 13 A of power and accommodates 12 contacts across two rows. Meeting stringent industry standards, including RoHS compliance, it is a trusted choice for professionals in need of dependable wire-to-wire connectors. Experience seamless integration and peace of mind with our ML-XT Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-6612
Color: Gray
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 2
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934446612
SKU: MOL93444-6612

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: