93444-2605

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Yellow

Enhance your electrical connections with this ML-XT Sealed 3 Circuit Receptacle Housing. Pre-assembled with a large rear seal and cover, this yellow receptacle ensures secure and reliable performance. Constructed from durable nylon, it is designed for signal and power applications, with a 13A amperage rating. Featuring two rows of three contacts, it offers efficient connectivity. Mating with the ML-XT Sealed 3 Circuit Plug Housing, it guarantees a perfect fit. With UL agency certification and RoHS compliance, this housing meets industry standards for safety and environmental responsibility. It's the ideal choice for wire-to-wire connections, with a lock to the mating part for added security. Upgrade your connector system with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2605
Color: Yellow
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2605
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442605
SKU: MOL93444-2605

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: