93444-2607

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Brown

Enhance your connectivity with the ML-XT Sealed 3 Circuit Receptacle Housing, expertly designed for optimal performance. This pre-assembled housing features a large rear seal and cover in a sleek brown hue, perfect for various applications. Constructed from durable nylon, it ensures long-lasting durability, meeting stringent standards for reliability. With a 13A amperage capacity and two rows of three contacts, it offers efficient power and signal transmission. Engineered for seamless integration, it is polarized to mate and locks securely in place, guaranteeing a stable connection. UL agency certified and RoHS compliant, it upholds safety and environmental standards. Whether for professional or DIY use, this housing, part of the ML-XT series, is a must-have component for your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2607
Color: Brown
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2607
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442607
SKU: MOL93444-2607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: