93444-2505

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Yellow

Enhance your electrical connections with our ML-XT Sealed 3 Circuit Receptacle Housing. This pre-assembled unit comes with a small rear seal and cover for added protection, all in a vibrant yellow hue. With a durable nylon construction, it ensures reliable performance in various applications, from signal to power transmission. Its 13A capacity and polarized mating feature guarantee secure and efficient connectivity. Designed for wire-to-wire setups, it offers easy installation and a locking mechanism for added stability. RoHS compliant and UL certified, this housing meets industry standards for safety and environmental responsibility. Upgrade your connector system with this high-quality housing, a perfect fit for demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2505
Color: Yellow
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2505
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442505
SKU: MOL93444-2505

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: