93444-2608

ML-XT Sealed 3 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Large Rear Seal and Cover, Orange

Enhance your connectivity with this ML-XT Sealed 3 Circuit Receptacle Housing. Assembled with a large rear seal and cover for added protection, this housing ensures secure and reliable connections. Its vibrant orange color adds a touch of visibility, while the durable nylon construction guarantees longevity. With a 13A amperage rating and suitability for both signal and power applications, it's a versatile choice. Featuring polarized mating and locking capabilities, it offers peace of mind in use. RoHS compliant and UL certified, this housing meets high industry standards. Ideal for wire-to-wire connections, it's part of the ML-XT series, known for its quality and performance. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-2608
Color: Orange
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: ML-XT Sealed 3 Circuit Plug Housing Link:93445-2608
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934442608
SKU: MOL93444-2608

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: