93444-3501

ML-XT Sealed 4 Circuit Receptacle Housing with Heatshrink, Pre-Assembled with Small Rear Seal and Cover, Black

Elevate your connectivity with our ML-XT Sealed 4 Circuit Receptacle Housing, a meticulously crafted essential for signal and power circuit applications. This pre-assembled housing, in sleek black, boasts a small rear seal and cover for added protection. Made of durable nylon, it ensures reliable performance even in harsh conditions, with an operating temperature range of -55 to 125°C. Featuring four contacts arranged in two rows, this housing facilitates secure wire-to-wire connections. Its polarized design and UL certification guarantee safety and compliance, while the included heat shrink adds a professional finish. Perfect for diverse industrial applications, this housing is a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93444-3501
Color: Black
Series: 93444 - ML-XT
Amperage: 13 A
Connector Type: ML-XT
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 2
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 125 °C
Circuit Application: Power, Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 0934443501
SKU: MOL93444-3501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: