93481-5132

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC28 Female Center Outlet

Enhance the connectivity of your automotive components with this high-quality SRC Conduit Interface. Specifically designed for male connectors, this interface features a versatile configuration with NC28 male side outlet, NC32 female side outlet, and NC28 female center outlet. Crafted from durable black polyamide, it ensures reliable performance in demanding environments. Perfect for various automotive applications, this conduit interface is a crucial accessory for maintaining efficient and secure connections. Upgrade your setup with this essential component and experience seamless operation on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5132
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815132
SKU: MOL93481-5132

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: