1-1437665-9

JC6-P107-16=JC6 ASSEMBLY

Elevate your industrial connectivity with the JC6-P107-16, a sleek black assembly from the Buchanan JC6 Series. Designed for efficiency and performance, this terminal block features quick connect terminations and a pitch of 9.53mm (.375 in), accommodating wire sizes ranging from .3 to 3mm² (22-12 AWG). With a dual barrier strip style and a bright tin-plated terminal finish, it ensures secure and reliable connections in demanding environments. Its UL 94V-0 thermoplastic housing and 600V voltage rating guarantee safety and durability. Perfect for printed circuit board applications, this terminal block is RoHS compliant and comes in a package of 65, making it a convenient and cost-effective solution for your connectivity needs. Upgrade to the JC6-P107-16 and experience seamless integration in your industrial setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437665-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 65
Number of Levels: 1
Number of Positions: 16
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 153.95 mm, 6.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437665-9;JC6-P107-16
SKU: AMP1-1437665-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: