Enhance your industrial panel setups with the JC6 ASSY, a crucial component of the Buchanan JC6 Series. Designed for reliable power distribution, this terminal block features a thermoplastic housing in sleek black, ensuring durability and safety. With a current rating of 5 A to 20 A and voltage support up to 300 V or 600 V, it's perfect for various applications. The quick connects termination method and 9.53 mm pitch make installation a breeze, while its UL 94V-0 flammability standard compliance guarantees peace of mind. With 12 positions and a wire size range of .3 - 3 mm² (22 - 12 AWG), it offers ample connectivity options. The terminal block also boasts a dual barrier strip style, copper alloy terminals with bright tin plating, and zinc chromate screws for optimal performance. Whether you need end mounting ears or prefer vertical installation, the JC6 ASSY with its 40-piece package quantity is a versatile solution for your connectivity needs. RoHS compliant for environmental responsibility, it's a standout choice for efficient and secure wire management in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-796985-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 131.801 mm, 5.189 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 4-796985-0;JC6-Q305-12
SKU: AMP4-796985-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: