7-796985-4
JC6-P207-18=JC6 ASSY
The JC6-P207-18=JC6 ASSY in black is a crucial component in the Buchanan JC6 Series, offering reliable connectivity with its printed circuit pin termination method. With a single row design and 18 positions, it accommodates a wide range of applications, supporting amperages of 5A and 20A at voltages up to 300V and 600V. Constructed from durable thermoplastic with a UL 94V-0 flammability standard, it ensures safety and performance. Featuring a vertical mount angle and 6-32 screw size, it can be securely installed in industrial settings. Its copper alloy terminals with bright tin plating offer excellent conductivity, suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG). With a package quantity of 50, it provides ample supply for various projects. Its combination of quality materials, robust design, and RoHS compliance make it a versatile and dependable choice for barrier terminal block applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-796985-4 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 50 |
Number of Levels: | 1 |
Number of Positions: | 18 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 188.95 mm, 7.439 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P207-18;7-796985-4 |
SKU: | AMP7-796985-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |