For easy assembly, the JC6 ASSY in Black from the Buchanan JC6 Series offers a convenient panel mount solution. With a robust thermoplastic housing and UL 94V-0 flammability standard compliance, it ensures safety and durability in industrial environments. Featuring 23 positions and accepting wire sizes from .3 to 3 mm² (22 to 12 AWG), it accommodates various connections with a quick connect termination method. The 9.53 mm pitch and 1-row design streamline installation, while its 300V/600V voltage rating suits a range of applications. The vertical mount angle, along with end mounting ears, facilitates secure placement. Constructed with copper alloy terminals plated with bright tin, it guarantees reliable conductivity. The package includes 30 units, each measuring 8.25 inches (209.55 mm) in length, with steel screws plated with zinc chromate for added strength. RoHS compliant, this barrier terminal block is ideal for efficient and compliant electrical connections in diverse settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 23
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 209.55 mm, 8.25 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-23;1546700-9
SKU: AMP1546700-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: