1546842-5
JC6-Q208-05=JC6 SERIES TERMINA
Introducing the JC6 Series Terminal, an essential component for secure and efficient electrical connections. Featuring a sleek black thermoplastic housing, this terminal is not only durable but also designed for easy installation with quick connects. With a maximum amperage of 20A and a voltage rating of 300V, it ensures reliable performance in various applications. The terminal's copper alloy construction with bright tin plating offers excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of cables. Its vertical mount angle and wave solder capability make it versatile for industrial use. Each package includes 100 terminals, making it convenient for bulk installations. RoHS compliant, this terminal meets international environmental standards, ensuring both quality and sustainability. Upgrade your connectivity solutions with the JC6 Series Terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546842-5 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 100 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Bag |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.564 in, 65.13 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-Q208-05;1546842-5 |
SKU: | AMP1546842-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |