Enhance your industrial panel setups with the JC6-Q307-19=JC6 ASSY, a sleek and functional addition to the Buchanan JC6 Series. Featuring a durable black thermoplastic housing, this terminal block is designed for reliable performance in demanding environments. With a quick connect termination method and 19 positions, it offers easy and efficient wiring solutions. Rated for 5A at 300V and 20A at 600V, it ensures safe and secure connections. The UL 94V-0 flammability standard compliance guarantees peace of mind. Its vertical mount angle and included end mounting ears make installation a breeze. Constructed with copper alloy terminals plated with bright tin, it ensures excellent conductivity and corrosion resistance. With a pitch of 9.53mm and accommodating wire sizes from 0.3 to 3mm² (22-12 AWG), it provides versatility for various applications. The package quantity of 30 makes it ideal for projects big and small. Trust in the quality and performance of this industrial-grade terminal block for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-5
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 171.45 mm, 6.75 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-19;1546700-5
SKU: AMP1546700-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: