1776945-3
JC6-F407-03
Introducing the JC6-F407-03 Barrier Terminal Block, part of the Buchanan JC6 Series. Designed for industrial applications, this terminal block features a black thermoplastic housing with a single row and three positions. The quick-connect termination method and 6-32 screw size make installation easy, while the 9.53mm pitch and 300V voltage rating ensure reliable performance. With UL 94V-0 flammability standard compliance and lead-free solder processes, this terminal block meets high industry standards. The copper alloy terminals with bright tin plating offer durability and efficient conductivity, suitable for wire sizes ranging from 22-12 AWG. Its turret (insulated) block style and combo Phil-Slot screw head type provide versatility in mounting options. Each package includes 150 terminal blocks, making it a convenient choice for bulk installations. RoHS compliant and with top hardware featuring binding combo heads, this terminal block is a dependable solution for your connectivity needs. Explore its features in the Buchanan JC6 Series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1776945-3 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 150 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Box |
Mounting Ears: | Without |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.186 in, 30.12 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .188 x .032 in, 4.8 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-F407-03;1776945-3 |
SKU: | AMP1776945-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |