6-1437665-1

JC6-Q307-15=JC6-Q307-XX

The JC6-Q307-15 is a versatile black panel-mount terminal block from the Buchanan JC6 Series, suitable for industrial applications. Featuring a thermoplastic housing, it offers reliable performance with a current rating of 5A and 20A, and voltage options of 300V and 600V. With quick-connect termination, it allows for easy and efficient wiring with .3 - 3 mm² (22 - 12 AWG) wire sizes. This terminal block, with 15 positions in a single row, is designed for secure vertical mounting with 6-32 screws and includes end mounting ears for added stability. Its UL 94V-0 rated material ensures safety, while the bright tin plating on copper alloy terminals guarantees long-lasting durability. The dual-barrier strip design with turret-style blocks offers enhanced connectivity in industrial settings. RoHS compliant, this terminal block is packaged in sets of 10 for convenient installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437665-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 152.4 mm, 6 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437665-1;JC6-Q307-15
SKU: AMP6-1437665-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: