5-1437665-9

JC6-Q307-10=JC6 ASSEMBLY

Elevate your industrial connectivity with the JC6 ASSEMBLY in sleek black from the Buchanan JC6 Series. This high-performance terminal block features a durable thermoplastic housing, accommodating wire sizes from .3 to 3 mm² (22-12 AWG) with ease. With a versatile panel mount design and quick connect termination method, installation is a breeze. Meeting UL 94V-0 flammability standards, it ensures safety and reliability in any application. The 10-position, 1-row layout, combined with a 5A/20A amperage rating and 300V/600V voltage options, offers flexibility for various power needs. Featuring dual barrier strip style and turret (insulated) block design, it guarantees secure and efficient connections. With RoHS compliance and high-quality construction using copper alloy terminals with tin plating, it's not just performance, but also eco-friendly. Each package includes 20 units, making it ideal for bulk installations. Upgrade your setup with the E464, your go-to solution for robust and efficient industrial connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437665-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 104.775 mm, 4.125 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437665-9;JC6-Q307-10
SKU: AMP5-1437665-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: