7-796985-0
JC6-P207-14=JC6 ASSY
Enhance your industrial connectivity with the JC6-P207-14, a crucial component of the Buchanan JC6 Series. This black thermoplastic assembly, featuring a vertical mount angle and 14 positions, offers reliable termination to printed circuit boards. With a voltage rating of 300V/600V and amperage options of 5A/20A, it ensures efficient power transmission while meeting UL 94V-0 flammability standards for safety. The terminal block accommodates wire sizes from .3mm² to 3mm² (12-22AWG) and comes in a package of 60. Its durable construction, with copper alloy terminals and zinc chromate-plated steel screws, guarantees long-lasting performance in demanding environments. Ideal for end mounting with included ears, this barrier strip, with its dual barrier design and tin-plated finish, is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-796985-0 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 60 |
Number of Levels: | 1 |
Number of Positions: | 14 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 150.85 mm, 5.939 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-P207-14;7-796985-0 |
SKU: | AMP7-796985-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |