1-1546842-0

JC6-Q208-10=JC6 SERIES TERMINA

Enhance your industrial connectivity with the JC6 Series Terminal, featuring a sleek black thermoplastic housing designed for vertical panel mounting. With a quick connect termination method and a pitch of 9.53 mm, this terminal block offers efficient installation for various applications. Rated for 20 A and 300 V, it ensures reliable performance, while its UL 94V-0 flammability standard compliance guarantees safety. Boasting 10 positions and suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG), it provides ample versatility. The copper alloy terminals with bright tin plating offer durability and efficient conductivity. With 60 units in a package, it's ideal for both small-scale and large-scale projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546842-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 112.751 mm, 4.439 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q208-10;1-1546842-0
SKU: AMP1-1546842-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: