2-1546720-8
JC6-E107-03-221=JC6 ASSEMBLY
Introducing the JC6-E107-03-221, an essential component for industrial connectivity needs. This black Buchanan JC6 Series assembly is designed for efficient power transmission, with a maximum amperage of 20 A and voltage rating of 600 V. Constructed with high-quality thermoplastic housing, it ensures durability and reliability in various applications. Featuring extended printed circuit pins for easy termination and a right-angle mount angle, it offers flexibility in installation. With UL 94V-0 flammability standard compliance and lead-free solder processes, it prioritizes safety and environmental responsibility. Each package includes 250 pieces of this essential connector, making it a convenient choice for bulk installations. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates a wide range of requirements. Whether used in commercial, industrial, or residential settings, the JC6-E107-03-221 guarantees high performance and longevity. Elevate your connectivity solutions with this top-quality terminal block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1546720-8 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Extended Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Right Angle |
Screw Size: | 6-32 |
Package Quantity: | 250 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.186 in, 30.12 mm |
Screw Plating: | Zinc |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | JC6-E107-03-221;2-1546720-8 |
SKU: | AMP2-1546720-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |