Easily assemble and secure your connections with the JC6 ASSY in Black from the Buchanan JC6 Series. Designed for efficient power distribution, this terminal block features 13 positions with a quick connect termination method, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a current rating of 20 A and a voltage capacity of 300 V, it ensures reliable performance in industrial settings. The thermoplastic housing, meeting UL 94V-0 flammability standards, provides durability and safety. Mountable on panels in a vertical orientation, it comes in a package of 40, making it ideal for various applications. The terminal block also includes mounting ears for easy installation and features a dual barrier strip style for enhanced protection. Trust in its copper alloy terminals with bright tin plating for efficient conductivity. Compliant with RoHS regulations, it guarantees environmental responsibility. Elevate your connectivity with the JC6 ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546700-2
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 141.326 mm, 5.564 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q308-13;1-1546700-2
SKU: AMP1-1546700-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: