Easily assemble and connect with the JC6-Q307-17=JC6 ASSY in sleek black. Part of the Buchanan JC6 Series, this terminal block features a single row for efficient panel mounting. With amperage options of 5A and 20A, it offers versatile power distribution in industrial settings. The thermoplastic housing ensures durability, while quick connects allow for convenient termination. Meeting UL 94V-0 flammability standards, it guarantees safety. Its 17 positions accommodate various connections, with a pitch of 9.53mm (.375 in) and voltage ratings of 300V and 600V. Mountable vertically with included ears, it features steel screws with zinc chromate plating for secure installation. Suitable for wire sizes of .3-3mm² (22-12 AWG), this barrier terminal block is ROHS compliant, with copper alloy terminals plated with bright tin for reliable conductivity. Perfect for end mounting applications, it's a essential component in any industrial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 17
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 152.4 mm, 6 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-17;1546700-4
SKU: AMP1546700-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: