Enhance your industrial connectivity with the JC6 ASSY, a vital component of the Buchanan JC6 Series. This versatile black panel mount terminal block features quick connects and a durable thermoplastic housing, ensuring reliable performance in demanding environments. With a current rating ranging from 5A to 20A and voltage ratings of 300V to 600V, it accommodates various power requirements. The 21-position block, with a pitch of 9.53mm (.375 in), facilitates secure wire connections from .3mm² to 3mm² (22-12 AWG). Its UL 94V-0 flammability standard compliance guarantees safety. Mountable with included end mounting ears, it offers easy installation. The terminal block's copper alloy terminals with bright tin plating ensure efficient conductivity, while the steel screws with zinc chromate plating provide robust fastening. RoHS compliant, this block is not only high-performing but also environmentally friendly, making it an ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-7
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 190.5 mm, 7.5 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-21;1546700-7
SKU: AMP1546700-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: