Introducing the JC6-P208-03=735028003, a sleek and efficient black terminal block from the Buchanan JC6 Series. With a housing made of thermoplastic, this block offers durable performance for industrial settings. It features quick connects for easy termination, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). Rated for 300V and 600V, it ensures reliable connectivity. The 1-row design with 3 positions and a pitch of 9.53mm (.375 in) allows for efficient wire management. With a UL 94V-0 flammability standard, this block prioritizes safety. Its vertical mount angle, along with end mounting ears, provides versatility in installation. The dual barrier strip style, along with bright tin-plated copper alloy terminals, guarantees secure connections. Equipped with steel screws with zinc chromate plating, it offers robust assembly. Perfect for PCB termination in various applications, this terminal block is RoHS compliant, meeting environmental standards. With a package quantity of 200, it is ideal for bulk installations. Upgrade your connectivity solutions with the JC6-P208-03=735028003.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437665-2
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 200
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.814 in, 46.08 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437665-2;JC6-P208-03
SKU: AMP4-1437665-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: