2-1437665-0

JC6-P108-02=JC6 ASSEMBLY

Introducing the JC6-P108-02=JC6 ASSEMBLY, a crucial component for your industrial connectivity needs. This straight-body terminal block, featuring a black thermoplastic housing, is designed for efficient power distribution. With a voltage rating of up to 600V and amperage options of 5A and 20A, it ensures reliable performance in diverse applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and compliance. Its quick connect termination method and 9.53mm pitch facilitate easy installation. Wave solder capable and RoHS compliant, this assembly is environmentally friendly and suitable for lead-free solder processes. Whether for PCB or wire connections, its versatile design, with two contacts and a single row, offers flexibility. With 400 units in a package, it's ideal for bulk installations. Upgrade your connectivity setup with the JC6 ASSEMBLY and experience seamless operation in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437665-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 2
Number of Rows: 1
Termination Method: Quick Connects
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 400
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 20.6 mm, .811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437665-0;JC6-P108-02
SKU: AMP2-1437665-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: