1-368889-1
WIRE SEAL FOR EJ MK-II(+) BLUE
Enhance the protection and reliability of your automotive connectors with the Wire Seal for EJ MK-II(+) Blue. Designed for easy installation, this single wire seal (SWS) ensures a secure fit, safeguarding against moisture and debris. Compliant with RoHS standards, it's not only durable but also environmentally friendly. Perfect for automotive applications, this blue Econoseal J - Mark II seal is essential for maintaining optimal performance in any vehicle. Trust in its quality, supplied by Automotive Seals & Cavity Plugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-368889-1 |
Color: | Blue |
Series: | Econoseal J - Mark II |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP1-368889-1 |
Material: | Silicone |
Cavity Diameter: | 3.6 mm / .142 in |
Cable Insulation Diameter: | 1.2 - 1.7 mm / .047 - .067 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |