881778-1
KIT ECONOSEAL J 6PO
Enhance your automotive connectivity with this Econoseal J - Mark II 6PO Housing Kit, perfect for male terminals. Engineered for signal circuit applications, it boasts a 4.8mm pitch with 2 rows and 6 positions, ensuring reliable performance. Crafted from UL 94-HB compliant PBT, it guarantees durability in operating temperatures ranging from -30 to 105°C. Featuring integrated polarization and terminal position assurance, this black housing offers seamless assembly without the need for lead-free solder processes. With its sealable design and 180° cable exit angle, it's a must-have for your automotive connector accessories collection. Serviceable and RoHS compliant, this kit is a dependable choice for your wiring setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 881778-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 6 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M125 |
Connector System: | Wire to Wire |
Length: | .909 in |
Cable Exit Angle: | 180° |
Height: | 20.6 mm, .811 in |
Width: | 1.398 in, 35.5 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 881778-1 |
SKU: | AMP881778-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |