368051-1
E-J MK-II(+) 16P CAP DBL
Enhance the reliability of your automotive connections with the E-J MK-II(+) 16P CAP DBL from our Econoseal J - Mark II series. This Terminal Position Assurance accessory ensures secure terminal placement, meeting UL 94-HB standards for flammability. Crafted from durable PBT, it withstands extreme temperatures from -40 to 120°C (-40 to 248°F), making it ideal for automotive applications. The yellow body color adds visibility, while its serviceable design guarantees long-term performance. Upgrade your Wire to Wire connector system with this essential component for a seamless and worry-free operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368051-1 |
Series: | Econoseal J - Mark II |
Accessory Type: | TPA (Terminal Position Assurance) |
Body Material: | PBT |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Body Color: | Yellow |
Serviceable: | Yes |
Standards Met: | UL 94-HB |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 368051-1 |
SKU: | AMP368051-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |