368537-1
E-S MK-2(+) 12P CAP HSG
Introducing the E-S MK-2(+) 12P CAP HSG, a housing designed for male terminals in the Econoseal J - Mark II series. With two rows and a pitch of 4.8mm, this black PBT housing is ideal for automotive signal applications. Featuring 12 positions and a 180° cable exit angle, it offers reliable connectivity in various wiring setups. The integrated primary locking feature ensures secure mating, while the compact dimensions of 1.47" length, 1.2" height, and 1.43" width make it suitable for space-constrained installations. RoHS compliant, this housing guarantees environmental responsibility in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368537-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.47 in |
Cable Exit Angle: | 180° |
Height: | 1.2 in, 30.7 mm |
Width: | 1.43 in, 36.5 mm |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368537-1 |
SKU: | AMP368537-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |