2-85262-1
E-S MK-2(+) 15P PLUG ASSY
Enhance your automotive connectivity with the E-S MK-2(+) 15P PLUG ASSY from our Econoseal J - Mark II series. This female terminal housing, constructed with durable PBT, offers 15 positions for seamless signal transmission. With a 180° cable exit angle and compact dimensions of 1.46" x 1.29", it's perfect for wire-to-wire applications. The integrated polarization and sealable design ensure reliable performance in automotive environments. While not suitable for lead-free solder processes, its hybrid connector capability and gray body color make it a versatile choice. Elevate your assembly with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-85262-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for female terminals |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 15 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.46 in |
Cable Exit Angle: | 180° |
Height: | 1.3 in, 33 mm |
Width: | 1.29 in, 33 mm |
Mating Tab Width: | .07 in, 1.7 mm, .25 in, 6.35 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2-85262-1 |
SKU: | AMP2-85262-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |