368530-1
E-S MK-2(+) 6P PLUG ASS'Y
Introducing the E-S MK-2(+) 6P PLUG ASS'Y, part of the Econoseal J - Mark II series. This automotive connector features a 4.8mm pitch with 6 positions, ideal for wire-to-wire applications. Constructed with durable PBT GF material that meets UL 94V-2 flammability standards, it ensures reliable performance in harsh environments. With a wide operating temperature range of -30 to 105°C, this connector is suitable for various automotive applications. Its sealable design provides added protection, and it is compatible with lead-free solder processes. The black body color complements any setup, while its compact dimensions of 1.154 x 1.087 inches make it easy to integrate. Perfect for automotive wiring systems, this connector offers quality and durability for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368530-1 |
Series: | Econoseal J - Mark II |
Number of Rows: | 3 |
Pitch: | .189 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1 in |
Height: | 1.087 in, 27.6 mm |
Width: | 1.154 in, 29.3 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 368530-1 |
SKU: | AMP368530-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |