493575-1
FIXATION CLIP
Ensure secure mounting of your Econoseal J - Mark II connectors with these Fixation Clips. Made of durable Polyamide, these natural-colored clips provide reliable support for your wire to wire or wire to board connections. With a package quantity of 13,000, you'll have an ample supply for your automotive applications. Meeting UL 94-HB flammability standards, they guarantee safety in high-temperature environments, with an operating range from -40 to 120°C (-40 to 248°F). Rest assured of their quality and compliance, as they are RoHS certified. Perfect for automotive connector accessories, these clips offer easy installation and maintenance, making them essential for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 493575-1 |
Color: | Natural |
Series: | Econoseal J - Mark II |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 13000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 493575-1 |
SKU: | AMP493575-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |