368533-1
E-S MK-2(+) 8P PLUG ASS'Y
Enhance your automotive connectivity with the E-S MK-2(+) 8P PLUG ASS'Y from our Econoseal J - Mark II series. Designed for optimal performance, this housing accommodates female terminals with precision, featuring two rows and a 4.8mm pitch for seamless integration. Constructed with durable PBT material in a sleek black finish, it ensures reliability in signal applications. With sealable capabilities and compliance with RoHS standards, it's a sustainable choice for your projects. The 180° cable exit angle and compact dimensions make installation easy, while the integrated primary locking feature guarantees secure connections. Explore the possibilities in wire-to-wire connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368533-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .188 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N34 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.22 in |
Cable Exit Angle: | 180° |
Height: | 1.32 in, 33.6 mm |
Width: | 1.08 in, 27.6 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368533-1 |
SKU: | AMP368533-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |