Enhance your automotive connectivity with this Econoseal J - Mark II 10P Housing Kit, specifically designed for female terminals. Featuring a 4.8mm pitch and 12 V DC voltage rating, it ensures reliable signal transmission in your vehicle. With a durable PBT body material that meets UL 94-HB flammability standards, this kit guarantees safety and performance. Its 180° cable exit angle and compact dimensions make installation easy, while the integrated locking feature provides secure connections. Operating seamlessly in temperatures ranging from -30 to 105°C, it is ideal for a wide range of automotive applications. Upgrade your wire-to-wire connections with this high-quality housing kit, a must-have for automotive enthusiasts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 444141-1
Series: Econoseal J - Mark II
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .189 in, 4.8 mm
Voltage: 12 V DC
Row Spacing: .22 in, 5.6 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 10
GPL: N34
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M151
Connector System: Wire to Wire
Length: 1.409 in
Cable Exit Angle: 180°
Height: 1.307 in, 33.2 mm
Width: 1.087 in, 27.6 mm
Mating Tab Width: .071 in, 1.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 444141-1
SKU: AMP444141-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: