626897-1
CHRISTMAS TREE
Get into the holiday spirit with our charming Christmas Tree mounting clips, designed for use with Econoseal J - Mark II connectors. Made from durable polyamide, these clips offer reliable support in automotive applications. With a natural color and a package quantity of 8000, they are perfect for high-volume projects. Meeting UL 94-HB flammability standards and operating smoothly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), these clips ensure safety and performance. RoHS compliant and lead-free solder compatible, they are environmentally friendly and easy to work with. Ideal for wire-to-wire and wire-to-board connections, these accessories are essential for automotive connector installations. Add a touch of festive cheer to your projects with these versatile mounting clips.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 626897-1 |
Color: | Natural |
Series: | Econoseal J - Mark II |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 8000 |
GPL: | N34 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Automotive |
Product Code: | M229 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 440-483675;626897-1 |
SKU: | AMP626897-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |