368523-1
E-S MK-2(+) 3P PLUG ASS'Y
Discover the essential E-S MK-2(+) 3P PLUG ASS'Y from our Econoseal J - Mark II series, designed for seamless connectivity in automotive applications. This single-row housing, crafted from durable PBT, features three positions with a 4.8mm pitch and polarization for secure mating. With a wide operating temperature range and sealable design, it ensures reliable performance in challenging environments. The black housing, measuring 22.8mm in height and 27.6mm in width, offers a 180° cable exit angle for versatile installation. Integrated primary locking features enhance stability, while RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-wire connections in automotive systems, this plug assembly guarantees efficient signal transmission. Elevate your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368523-1 |
Series: | Econoseal J - Mark II |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .188 in, 4.8 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1 in |
Cable Exit Angle: | 180° |
Height: | 22.8 mm, .897 in |
Width: | 1.08 in, 27.6 mm |
Mating Tab Width: | .07 in, 1.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368523-1 |
SKU: | AMP368523-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |