1-86477-1

MOD I RECP STMPD/REREELED

Enhance connectivity in industrial settings with our MOD I RECP STMPD/REREELED socket contacts from the AMPMODU MOD 1 series. Crafted from durable phosphor bronze, these contacts ensure reliable performance with a 3.81 mm pitch and 5 A contact amperage. Featuring a straight contact orientation and tin plating, they offer seamless integration onto printed circuit boards. With a wide operating temperature range of -65 to 105 °C and RoHS compliance, these contacts meet stringent industry standards. Perfect for high-volume applications, each package contains 5000 contacts in strip packaging for efficient assembly. Trust in their 12 mΩ contact resistance and 5000 MΩ insulation resistance for optimal signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-86477-1
Series: AMPMODU MOD 1
Contact Material: Phosphor Bronze
Pitch: .15 in, 3.81 mm
Contact Type: Socket
Package Quantity: 5000
Contact Amperage: 5 A
Contact Resistance: 12 mΩ
Insulation Resistance: 5000 MΩ
GPL: 274
Mating Entry Location: Bottom
Packaging: Strip
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.0066 µm, 79 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .07 in, 1.4 - 1.78 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5440
ECCN: EAR99
Applied_Pressure: Standard
Termination Post Tail Length: .112 in, 2.85 mm
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 2.007 µm, 79 µin
Contact Orientation: Straight
Amperage: 5 A
Part Aliases: 1-86477-1
SKU: AMP1-86477-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: