1-87987-0
10 MODI BDMNT RCPT SR .156CL
Introducing the AMPMODU MOD 1 Right Angle PCB Mount Receptacle, designed for high-performance board-to-board connections in industrial applications. With a pitch of 3.96 mm (.156 in) and a single row layout, this connector offers ten positions for seamless integration on printed circuit boards. The housing, made of Vydyne M-344 in sleek black, ensures durability and reliability. Featuring Phosphor Bronze contacts with Tin plating, it guarantees efficient power transmission with an amperage rating of 5 A. UL 94V-2 compliant for safety, this connector also boasts a high insulation resistance of 5000 MΩ. Suitable for standard mounting hole installation, it is RoHS compliant, meeting environmental standards. Perfect for demanding industrial environments, this connector is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87987-0 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 65 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.01 µm, 79 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .103 in, 1.4 - 2.62 mm |
Connector Height: | .3 in, 7.62 mm |
PCB Retention Type: | Mounting Hole |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 79 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-87987-0 |
SKU: | AMP1-87987-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |