Enhance the security of your electronic connections with this locking clip housing in sleek black. Part of the AMPMODU LOCKING CLIP series, this receptacle connector features a durable nylon - GF construction, meeting UL 94V-0 flammability standards for safety. With a single row design, it offers easy crimp termination at a 2.54mm pitch. Perfect for industrial use, this connector boasts mating retention with a locking clip for added stability. Each package contains 500 units, making it ideal for bulk applications. RoHS compliant, this connector ensures environmental responsibility in your projects. Upgrade your PCB setups with this high-quality housing for reliable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 926010-1
Color: Black
Series: AMPMODU LOCKING CLIP
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 1
Housing Color: Black
GPL: 285
Mating Retention Type: Locking Clip
Packaging: Bag
Connector Height: .14 in
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5407
Connector Length: .7 in
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 926010-1
SKU: AMP926010-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: