63882-1
MAG-MATE 250 F-TAB TPBR
Introducing the MAG-MATE 250 F-TAB TPBR, a reliable solution for your wire termination needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation a breeze. Its Tab terminal type ensures a secure connection, while the mating retention type with a Hole design adds to its durability. Perfect for a variety of applications, this terminal is RoHS compliant, meeting environmental standards. Trust in its quality for seamless wire termination every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63882-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63882-1 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 24.18 mm / .95 in |
Magnet Wire Size: | 22 - 20 AWG / .64 - .81 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 18 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |