316300-6

STD MAG-MATE .187 POKE-IN TAB

Enhance your wire connectivity with our STD MAG-MATE .187 POKE-IN TAB. Designed for effortless installation, this terminal features IDC Standard termination method and Poke-In terminal type, ensuring a secure and reliable connection. Its mating retention type, Hole, further guarantees stability. Crafted for convenience and efficiency, this terminal is a must-have for any wire terminal application. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectivity solutions today with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316300-6
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Poke-In
Mating Retention Type: Hole
Product: Magnet Wire Terminals
SKU: AMP316300-6
Plating Material: Tin
Cavity Size: Size 1
Strip Orientation: Side Feed
Terminal Orientation: Straight
Underplating Material: Nickel
Mating Tab Width: 4.75 mm / .187 in
Mating Tab Thickness: .5 mm / .02 in
Material Thickness: .5 mm / .0197 in
Overall Length: 27.75 mm / 1.029 in
Lead Wire Size: 20 - 18 AWG / .5 - .8 mm²
Magnet Wire Size: 18 - 17 AWG / .9 - 1.15 mm
Stock Thickness (Magnet Wire Side): .406 mm / .016 in
Terminal Height: 7.62 mm / .3 in
Identification Number: 24
Wire/Cable Type: Magnet Wire
Operating Temperature Range: -20 - 105 °C / -4 - 221 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: