1394475-1
MAG MATE ST-KONT2,0
Introducing the MAG MATE ST-KONT2.0, a versatile and reliable solution for your connectivity needs. Part of the MAG-MATE series, this terminal features IDC Standard termination method, making installation quick and effortless. With a pin terminal type and splice option, it ensures secure and efficient wire connections. Perfect for a wide range of applications, this product is a must-have for any project requiring dependable connectivity. Rest assured, it is also RoHS compliant, meeting the highest standards for environmental responsibility. Upgrade your setup with the MAG MATE ST-KONT2.0 and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1394475-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1394475-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Pin Diameter: | 2 mm / .079 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 19 mm / .748 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .67 mm |
Stock Thickness (Magnet Wire Side): | .81 mm / .032 in |
Terminal Height: | 8.76 mm / .345 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |