1217757-1
TERM,POKE-IN,LP, MAG-MATE
Enhance your wire termination process with this Poke-In LP terminal from the MAG-MATE series. Designed for efficient connectivity, it features IDC Standard termination method, making installation quick and convenient. Crafted for reliability, this terminal is ideal for use in various applications where secure wire connections are essential. Its Poke-In terminal type ensures a snug fit, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this high-quality Magnet Wire Terminal for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217757-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217757-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .41 mm / .016 in |
Overall Length: | 7.87 mm / .3 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .8 mm² |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |