1051018-1
2004 7985 00
Introducing our AMP SMA Jack panel connector, a high-performance solution for RF signal transmission. Designed for seamless integration in aerospace, defense, and marine applications, this connector features a durable stainless steel body and beryllium copper contacts with gold plating. With an impedance of 50 Ω and an operating frequency of up to 18 GHz, it ensures reliable signal integrity in demanding environments. The threaded mating type and solder wire termination make installation easy and secure. RoHS compliant and MIL-grade certified, it guarantees quality and compliance. Whether you're in the field or in the lab, trust our SMA connector for robust and efficient RF connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1051018-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 405 Semi-Rigid |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Rear Mount |
Wire Termination Style: | Solder |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | H301 |
Number of Coaxial Contacts: | 1 |
Mounting Nut Material: | Stainless Steel |
Gasket Material: | Silicone Rubber |
Lock Washer Material: | Phosphor Bronze |
Lock Washer Plating Finish: | Plated |
Lock Washer Plating Material: | Gold |
Body Finish: | Plated |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 19.3 mm, .76 in |
Contact Captivation Method: | Solder |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 1051018-1 |
SKU: | AMP1051018-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |