Experience seamless connectivity with our high-performance SMA Jack connector, perfect for demanding applications in aerospace, defense, and marine industries. Designed for precision, it features a robust stainless steel body with gold-plated beryllium copper contacts for superior signal integrity. With a threaded mating type and crimp termination method, it ensures secure and reliable connections. Operating at up to 12.4 GHz with an impedance of 50 Ω, this connector is suitable for high-frequency applications. Its versatile cable mount design supports RG 142, RG 223, and RG 400 cables, offering flexibility in installation. Certified for military-grade performance, this connector is RoHS compliant, meeting stringent environmental standards. Trust in its quality and performance for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051921-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 142, RG 223, RG 400
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Copper Alloy
Ferrule Plating: Gold
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 23.1 mm, .909 in
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: C
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/57-3028
SKU: AMP1051921-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: