Introducing the Z-PACK 2mm HM Backplane Connector, a high-performance solution designed for board-to-board applications. With 72 contacts arranged in 12 rows, this connector offers seamless connectivity for signal transmission. Its UL 94V-0 housing material ensures safety and reliability, while the right-angle mount orientation allows for easy installation. Made with durable Polyester-GF and featuring phosphor bronze contacts with nickel plating, it guarantees optimal conductivity. With a pitch of 2mm and a data rate of ≤1 Gb/s, it meets the demands of modern electronic systems. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for various environments. Perfect for applications requiring high-speed data transfer, the Z-PACK 2mm HM is RoHS compliant, offering a sustainable and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5120641-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 72
Number of Rows: 12
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Body Orientation: Right Angle
Pitch: .078 in, 2 mm
Contact Type: Socket
Contact Amperage: .7 A
Number of Positions: 72
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Right Angle
GPL: 472
Packaging: Tube
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 20 µin, .5 µm
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A259
Number of Columns: 12
Connector Length: 23.9 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Backplane
Connector Assembly Type: PCB Mount Receptacle
Rows Loaded: Fully Loaded
Contact Mating Area Length: 3.33 mm
CompactPCI Designation: None
Feedthrough Post Length: 3.7 mm
Front Mating Level: Level 1
Crosstalk Version: Standard
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5120641-1
SKU: AMP5120641-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: